Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoVOG2-3 GREY
Order Code1168993
Product RangeHelagaine HEGPV0 Series
Also Known AsHEGPV002
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoVOG2-3 GREY
Order Code1168993
Product RangeHelagaine HEGPV0 Series
Also Known AsHEGPV002
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey / Black
Internal Diameter2mm
Length - Metric25m
Length - Imperial82ft
Product RangeHelagaine HEGPV0 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The VOG2-3 GREY is a Helagaine Braided Sleeving. The helagaine sleeving is made of polyester material. The helagaine sleeving is a range of expandable braided sleeving offers a simple method of protecting cables, hoses and wire bundles.
- Made of sturdy woven polyester
- Diameter 2mm nom.; bundle diameter 2mm min. - 3mm max.
- Good solvent resistance
- -50 to 150°C Operating temperature range
- Use HSGO hot cutting tool to prevent fraying
Applications
Industrial, Safety
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey / Black
Length - Metric
25m
Product Range
Helagaine HEGPV0 Series
Sleeving Material
PE (Polyester)
Internal Diameter
2mm
Length - Imperial
82ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
WEEE Code:0000