Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-99001 HSG0-BU
Order Code2672021
Product RangeHSG0 Series
Also Known As4031026239644
Your Part Number
Technical Datasheet
11 In Stock
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
| 1+ | €342.370 (€421.1151) |
| 5+ | €336.660 (€414.0918) |
| 10+ | €330.960 (€407.0808) |
| 25+ | €325.250 (€400.0575) |
| 50+ | €308.120 (€378.9876) |
| 100+ | €301.960 (€371.4108) |
Price for:Each
Minimum: 1
Multiple: 1
€342.37 (€421.12 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-99001 HSG0-BU
Order Code2672021
Product RangeHSG0 Series
Also Known As4031026239644
Technical Datasheet
Product RangeHSG0 Series
Product Overview
The HSG0 - 170-99001 is a blue Hot Cutting Tool with EU plug suitable for use with braided sleeving. It is a light, robust, hand-held device to cut synthetic fabrics such as braided sleeving. It heats up quickly with the press of a button and cuts the sleeving cleanly in a matter of seconds. The individual strands melt and fuse together preventing the sleeve from fraying.
- Handy Hot Cutting Tool with EU plug
- Perfect for cutting braided sleeving
- Lightweight yet sturdy
- Heats up quickly with the press of a button
- Braided sleeving yarn melts and fuses together eliminating fraying
- Cuts sleeving cleanly in seconds
- Easy to see Blue colour
Applications
Industrial
Technical Specifications
Accessory Type
Hot Cutting Tool for Braided Sleeving, Prevents Fraying, 240V, EU Plug, Blue
Product Range
HSG0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84682000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15
WEEE Code:0000