Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoM80-4561098
Order Code3756916
Product RangeDatamate Trio-Tek M80
No Longer Manufactured
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4561098
Order Code3756916
Product RangeDatamate Trio-Tek M80
Product RangeDatamate Trio-Tek M80
No. of Positions10Ways
Pitch Spacing2mm
For Use WithHarwin Datamate Mix-Tek M80 Series Crimp Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
Datamate Trio-Tek M80
No. of Positions
10Ways
For Use With
Harwin Datamate Mix-Tek M80 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
WEEE Code:0000