Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARWIN
Manufacturer Part NoG125-4510000B.
Order Code3262555
Product RangeGecko-MT G125
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-4510000B.
Order Code3262555
Product RangeGecko-MT G125
Technical Datasheet
Accessory TypeSlotted Jackscrew Nut
For Use WithHarwin Gecko G125 Screw Fittings
Thread Size - MetricM2 x 0.4
Thread Size - Imperial-
Screw Head Height-
Screw Length3mm
Product RangeGecko-MT G125
SVHCNo SVHC (17-Jan-2023)
Alternatives for G125-4510000B.
1 Product Found
Technical Specifications
Accessory Type
Slotted Jackscrew Nut
Thread Size - Metric
M2 x 0.4
Screw Head Height
-
Product Range
Gecko-MT G125
For Use With
Harwin Gecko G125 Screw Fittings
Thread Size - Imperial
-
Screw Length
3mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00505
WEEE Code:0000