Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No66 30 226 002500
Order Code9637303
Product RangeHan Series
Product RangeHan Series
Connector MountingCable Mount
No. of Contacts16Contacts
Contact GenderPin
No. of Rows2Rows
Contact Termination TypeScrew
Connector Shell Size16A
Contact MaterialCopper
Contact Plating-
Technical Specifications
Product Range
Han Series
Gender
Plug
Contact Gender
Pin
Contact Termination Type
Screw
Contact Material
Copper
Connector Mounting
Cable Mount
No. of Contacts
16Contacts
No. of Rows
2Rows
Connector Shell Size
16A
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
WEEE Code:9900