Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No19 41 024 0523
Order Code1892255
Product RangeHan-Eco
Technical Datasheet
Accessory TypeHood without Cable Gland
For Use WithHan 24B Series Connectors
Connector Shell Size24B
Cable Exit Angle90°
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Product RangeHan-Eco
Technical Specifications
Accessory Type
Hood without Cable Gland
Connector Shell Size
24B
Connector Body Material
Nylon (Polyamide), Glass Filled Body
For Use With
Han 24B Series Connectors
Cable Exit Angle
90°
Product Range
Han-Eco
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203
WEEE Code:0000