Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.510 |
5+ | €102.010 |
10+ | €100.510 |
25+ | €97.610 |
50+ | €95.660 |
Price for:Each
Minimum: 1
Multiple: 1
€103.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 10330240000 is a 24-way Han-Kit® Rectangular Connector Kit made of die-cast aluminum alloy. Han® 24E, 24-pin + PE inserts and 18 to 14AWG screw terminal.
- 24B Hood
- M32 metal cable gland
- IP65 Protection rating
Applications
Industrial
Contents
Housing, Hood, Male & Female insert, Cable seal (13 to 20mm) & (18 to 25mm).
Technical Specifications
Connector Kit Type
Wire To Wire
Product Range
Han 24B
Kit Contents
Han 24B Hood, M32 Cable Gland & Han 24E 24Pos+PE Inserts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.703069
WEEE Code:0000