Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
Accessory Type
Fixing Screw
Thread Size - Metric
-
Screw Head Height
-
Product Range
SEK 18
For Use With
Harting 1.6mm PC Board SEK Series Connectors
Thread Size - Imperial
-
Screw Length
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0269
WEEE Code:0000