Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09030006262
Order Code3764044
Product Rangehar-modular
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09030006262
Order Code3764044
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact Plating-
Contact Material-
Contact GenderSocket
Contact Termination TypeThrough Hole
Wire Size AWG Min-
Wire Size AWG Max16AWG
SVHCNo SVHC (17-Dec-2015)
Product Overview
DIN-Signal coaxial female PCB-solder contact for DIN 41612 type M, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (male, angled).
- Angled female contact for male connectors
- Performance level 1
- Impedance of 50 ohm
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- Rated voltage of 250V, operating current of ≤1.5A
- Limiting temperature range from -55 to +125°C
Technical Specifications
Product Range
har-modular
Contact Material
-
Contact Termination Type
Through Hole
Wire Size AWG Max
16AWG
Contact Plating
-
Contact Gender
Socket
Wire Size AWG Min
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
WEEE Code:0000