Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No09030006160
Order Code3764030
Product Rangehar-modular
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09030006160
Order Code3764030
Product Rangehar-modular
Technical Datasheet
Product Rangehar-modular
Contact Plating-
Contact Material-
Contact GenderPin
Contact Termination TypeCrimp / Solder
Wire Size AWG Min-
Wire Size AWG Max-
Product Overview
DIN-Signal coaxial male solder/crimp contact for DIN 41612 type M, DIN 41612 type M invers, DIN 41612 type MH 21+5, DIN 41612 Bauform M 0+2, har-modular® M module (female, straight).
- Straight male contact for female connectors
- Performance level 1
- Impedance of 50 ohm
- Copper alloy material (contacts), noble metal surface (contacts)
- DIN 41626 specifications
- Rated voltage of 250V, operating current of <=1.4A
- Limiting temperature range from -55 to +125°C
Technical Specifications
Product Range
har-modular
Contact Material
-
Contact Termination Type
Crimp / Solder
Wire Size AWG Max
-
Contact Plating
-
Contact Gender
Pin
Wire Size AWG Min
-
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287
WEEE Code:0000