Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARTING
Manufacturer Part No09 66 208 0000.
Order Code1106811
Technical Datasheet
Product Range-
For Use WithIDC D Sub Connectors
D Sub Shell SizeDA
Strain Relief MaterialStainless Steel
Cable Diameter Max-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
-
D Sub Shell Size
DA
Cable Diameter Max
-
For Use With
IDC D Sub Connectors
Strain Relief Material
Stainless Steel
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
WEEE Code:9900