Print Page
Product Information
ManufacturerHARTING
Manufacturer Part No09 32 000 6208
Order Code728196
Product RangeHan C
Technical Datasheet
Product RangeHan C
Contact GenderSocket
Wire Size AWG Max6AWG
Wire Size AWG Min10AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (08-Jul-2021)
Alternatives for 09 32 000 6208
1 Product Found
Product Overview
The 09 32 000 6208 is a Han C Female Crimp Contact for Han C series, made of copper alloy with silver plated finish. 6mm² wire cross section area and 9.6mm stripping length.
Applications
Industrial
Technical Specifications
Product Range
Han C
Wire Size AWG Max
6AWG
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
No SVHC (08-Jul-2021)
Contact Gender
Socket
Wire Size AWG Min
10AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
WEEE Code:9900