Print Page
Technical Specifications
Product Range
DIN 41612
Contact Material
-
Contact Termination Type
Solder
Wire Size AWG Max
8AWG
Contact Plating
-
Contact Gender
Socket
Wire Size AWG Min
8AWG
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
WEEE Code:9900