Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €131.7453 |
Price for:Each
Minimum: 1
Multiple: 1
€107.11 (€131.75 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoSCEM251619WH
Order Code2764020
Product RangeSCEM
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric191mm
External Width - Metric254mm
External Depth - Metric165mm
IP RatingIP20
Body ColourBlue, Grey
NEMA Rating-
External Height - Imperial7.52"
External Width - Imperial10"
External Depth - Imperial6.5"
Product RangeSCEM
ConfigurableNo
Product Overview
The SCEM251619WH is a sloped instrument Enclosure made of aluminium case finished in satin blue with a contempra grey panel. The convection ventilation is provided by slots in the bottom and removable rear panels.
- Replacement screws 1421J6
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
191mm
External Depth - Metric
165mm
Body Colour
Blue, Grey
External Height - Imperial
7.52"
External Depth - Imperial
6.5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
254mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
10"
Product Range
SCEM
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.314
WEEE Code:0000