Print Page
32 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €38.560 (€47.4288) |
3+ | €37.790 (€46.4817) |
Price for:Each
Minimum: 1
Multiple: 1
€38.56 (€47.43 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No515-0930
Order Code2764008
Product Range515
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric54.1mm
External Width - Metric188mm
External Depth - Metric152.4mm
IP RatingIP30
Body ColourGrey
NEMA Rating-
External Height - Imperial2.13"
External Width - Imperial7.4"
External Depth - Imperial6"
Product Range515
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
54.1mm
External Depth - Metric
152.4mm
Body Colour
Grey
External Height - Imperial
2.13"
External Depth - Imperial
6"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
188mm
IP Rating
IP30
NEMA Rating
-
External Width - Imperial
7.4"
Product Range
515
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68
WEEE Code:0000