Print Page
Available to Order
Quantity | Price (ex VAT) |
---|---|
10+ | €1.790 |
50+ | €1.750 |
Price for:Each
Minimum: 10
Multiple: 10
€17.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599HD-BULK
Order Code2764256
Product Range1599
Technical Datasheet
Plate TypeDivider
Plate MaterialABS
Plate ColourGrey
For Use With1599H Enclosures
External Depth - Metric44mm
External Width - Metric110mm
External Height - Metric220mm
External Depth - Imperial1.73"
External Width - Imperial4.33"
External Height - Imperial8.66"
Product Range1599
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
Divider
Plate Colour
Grey
External Depth - Metric
44mm
External Height - Metric
220mm
External Width - Imperial
4.33"
Product Range
1599
Plate Material
ABS
For Use With
1599H Enclosures
External Width - Metric
110mm
External Depth - Imperial
1.73"
External Height - Imperial
8.66"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000