Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (inc VAT) |
---|---|
1+ | €23.970 (€29.4831) |
3+ | €23.490 (€28.8927) |
Price for:Each
Minimum: 1
Multiple: 1
€23.97 (€29.48 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1598FBK
Order Code4543603
Product Range1598 Series
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric249.9mm
External Width - Metric160mm
External Depth - Metric40mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial9.8"
External Width - Imperial6.3"
External Depth - Imperial1.58"
Product Range1598 Series
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
249.9mm
External Depth - Metric
40mm
Body Colour
Black
External Height - Imperial
9.8"
External Depth - Imperial
1.58"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
160mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
1598 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48
WEEE Code:9900