Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €219.420 |
3+ | €208.650 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€219.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593SIR10
Order Code2764255
Product Range1593
Technical Datasheet
Plate TypeEnd Plate
Plate MaterialPlastic
Plate ColourInfrared
For Use With1593S Enclosures
External Depth - Metric21mm
External Width - Metric66mm
External Height - Metric92mm
External Depth - Imperial0.83"
External Width - Imperial2.6"
External Height - Imperial3.62"
Product Range1593
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
End Plate
Plate Colour
Infrared
External Depth - Metric
21mm
External Height - Metric
92mm
External Width - Imperial
2.6"
Product Range
1593
Plate Material
Plastic
For Use With
1593S Enclosures
External Width - Metric
66mm
External Depth - Imperial
0.83"
External Height - Imperial
3.62"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
WEEE Code:0000