Print Page
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €11.290 (€13.8867) |
3+ | €11.060 (€13.6038) |
Price for:Each
Minimum: 1
Multiple: 1
€11.29 (€13.89 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1592ETSDGY
Order Code2912590
Product Range1592
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric234.5mm
External Width - Metric130mm
External Depth - Metric34.3mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial9.21"
External Width - Imperial5.12"
External Depth - Imperial1.35"
Product Range1592
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
234.5mm
External Depth - Metric
34.3mm
Body Colour
Grey
External Height - Imperial
9.21"
External Depth - Imperial
1.35"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
130mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
5.12"
Product Range
1592
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235
WEEE Code:0000