Print Page
12 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €39.830 |
3+ | €39.030 |
Price for:Each
Minimum: 1
Multiple: 1
€39.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457L1602BK
Order Code2763827
Product Range1457
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric34.89mm
External Width - Metric106.89mm
External Depth - Metric191.56mm
IP RatingIP65
Body ColourBlack
NEMA Rating-
External Height - Imperial1.373"
External Width - Imperial4.21"
External Depth - Imperial7.54"
Product Range1457
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Product Overview
The 1457L1602BK is a watertight Enclosure with extruded die-cast aluminium panels. It has watertight - heavy duty extruded enclosures designed to house PC boards or for equipment interfacing. Rugged body constructed from one piece, extruded aluminium with a minimum thickness of 1.5mm. End panels are rugged die-cast aluminium with full perimeter self-adhesive gaskets.
- Sized for standard Eurocards
- PC boards mount horizontally by sliding into internal slots extruded into the enclosure body
- Recessed area for labels or membrane keypad
- Black powder painted box and end panels
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
34.89mm
External Depth - Metric
191.56mm
Body Colour
Black
External Height - Imperial
1.373"
External Depth - Imperial
7.54"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
106.89mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
4.21"
Product Range
1457
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083
WEEE Code:0000