Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Quantity | Price (inc VAT) |
---|---|
1+ | €71.3277 |
3+ | €69.9009 |
Price for:Each
Minimum: 1
Multiple: 1
€57.99 (€71.33 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457L1601EBK
Order Code4543364
Product Range1457-EMI Series
Enclosure TypeEMI/RFI Box
Enclosure MaterialExtruded Aluminium
External Height - Metric34.95mm
External Width - Metric106.9mm
External Depth - Metric171.1mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial1.38"
External Width - Imperial4.21"
External Depth - Imperial6.74"
Product Range1457-EMI Series
ConfigurableYes
Technical Specifications
Enclosure Type
EMI/RFI Box
External Height - Metric
34.95mm
External Depth - Metric
171.1mm
Body Colour
Black
External Height - Imperial
1.38"
External Depth - Imperial
6.74"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
106.9mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.21"
Product Range
1457-EMI Series
Configurable
Yes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103
WEEE Code:0000