Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455U2802BK
Order Code4543379
Product Range1455 Series
Technical Datasheet
25 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €56.090 (€68.9907) |
Price for:Each
Minimum: 1
Multiple: 1
€56.09 (€68.99 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455U2802BK
Order Code4543379
Product Range1455 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric66mm
External Width - Metric280mm
External Depth - Metric191mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2.6"
External Width - Imperial11.02"
External Depth - Imperial7.52"
Product Range1455 Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
66mm
External Depth - Metric
191mm
Body Colour
Black
External Height - Imperial
2.6"
External Depth - Imperial
7.52"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Extruded Aluminium
External Width - Metric
280mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
11.02"
Product Range
1455 Series
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5443
WEEE Code:0000