Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.210 |
10+ | €3.810 |
Price for:Each
Minimum: 1
Multiple: 1
€5.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455DPLBK
Order Code2580694
Technical Datasheet
Plate TypeEnd Plate
Plate MaterialPlastic
Plate ColourBlack
For Use With-
External Depth - Metric6mm
External Width - Metric44.62mm
External Height - Metric25.12mm
External Depth - Imperial0.24"
External Width - Imperial1.76"
External Height - Imperial0.99"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Plate Type
End Plate
Plate Colour
Black
External Depth - Metric
6mm
External Height - Metric
25.12mm
External Width - Imperial
1.76"
Product Range
-
Plate Material
Plastic
For Use With
-
External Width - Metric
44.62mm
External Depth - Imperial
0.24"
External Height - Imperial
0.99"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 1455DPLBK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
WEEE Code:0000