Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €253.480 |
3+ | €250.680 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€253.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455CALRD-10
Order Code2764236
Product Range1455
Plate TypeEnd Plate
Plate MaterialAluminium
Plate ColourRed
For Use With1455C Enclosures
External Depth - Metric9mm
External Width - Metric57.13mm
External Height - Metric26.13mm
External Depth - Imperial0.35"
External Width - Imperial2.25"
External Height - Imperial1.03"
Product Range1455
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1455CALRD-10 from Hammond is a 1455 series aluminium end plate. Suitable for use with 1455C801 and 1455C1201 extruded aluminium enclosures.
- Red anodized finish
Contents
10 plates per pack.
Technical Specifications
Plate Type
End Plate
Plate Colour
Red
External Depth - Metric
9mm
External Height - Metric
26.13mm
External Width - Imperial
2.25"
Product Range
1455
Plate Material
Aluminium
For Use With
1455C Enclosures
External Width - Metric
57.13mm
External Depth - Imperial
0.35"
External Height - Imperial
1.03"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
WEEE Code:0000