Print Page
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €51.850 |
3+ | €50.810 |
Price for:Each
Minimum: 1
Multiple: 1
€51.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1444-32
Order Code2763728
Product Range1444
Technical Datasheet
Enclosure TypeChassis
Enclosure MaterialAluminium
External Height - Metric76mm
External Width - Metric254mm
External Depth - Metric432mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial10"
External Depth - Imperial17.01"
Product Range1444
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 1444-32 is a chassis made of aluminium with natural finish. Protected through manufacturing and shipping with a plastic skin cover to ensure a high quality finish.
- Spot welded - heavy duty construction chassis
- Side panels are made from solid walnut and routed out to fit over ends of chassis (pre-punched for easy mounting)
- Bottom panels sold separately
Notes
Bottom panels are not included and must be ordered separately
Technical Specifications
Enclosure Type
Chassis
External Height - Metric
76mm
External Depth - Metric
432mm
Body Colour
Natural
External Height - Imperial
2.99"
External Depth - Imperial
17.01"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
254mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
10"
Product Range
1444
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76
WEEE Code:0000