Print Page
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €14.620 |
3+ | €14.330 |
Price for:Each
Minimum: 1
Multiple: 1
€14.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411L
Order Code2912221
Product Range1411
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric75mm
External Width - Metric100mm
External Depth - Metric127mm
IP RatingIP32
Body ColourGrey
NEMA Rating-
External Height - Imperial2.95"
External Width - Imperial3.94"
External Depth - Imperial5"
Product Range1411
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The 1411L is an Utility Enclosure made of 0.04-inch thick aluminum with gray (ASA 61) baked powder paint finish.
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
75mm
External Depth - Metric
127mm
Body Colour
Grey
External Height - Imperial
2.95"
External Depth - Imperial
5"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
100mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
3.94"
Product Range
1411
Configurable
No
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179
WEEE Code:0000