Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1411FBLU
Order Code4543315
Product Range1411 Series
Technical Datasheet
Available to Order
Quantity | Price (inc VAT) |
---|---|
1+ | €14.7969 |
3+ | €14.5017 |
Price for:Each
Minimum: 1
Multiple: 1
€12.03 (€14.80 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411FBLU
Order Code4543315
Product Range1411 Series
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialAluminium
External Height - Metric76.66mm
External Width - Metric101.24mm
External Depth - Metric126.64mm
IP RatingIP32
Body ColourNatural
NEMA Rating-
External Height - Imperial3.02"
External Width - Imperial3.99"
External Depth - Imperial4.99"
Product Range1411 Series
ConfigurableNo
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
76.66mm
External Depth - Metric
126.64mm
Body Colour
Natural
External Height - Imperial
3.02"
External Depth - Imperial
4.99"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
101.24mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
3.99"
Product Range
1411 Series
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
WEEE Code:0000