Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1411BU
Order Code4136830
Product Range1411-1412 Series
Technical Datasheet
151 In Stock
Delivery in 28 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (inc VAT) |
---|---|
1+ | €5.530 (€6.8019) |
5+ | €5.420 (€6.6666) |
Price for:Each
Minimum: 1
Multiple: 1
€5.53 (€6.80 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1411BU
Order Code4136830
Product Range1411-1412 Series
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric40.64mm
External Width - Metric56mm
External Depth - Metric69mm
IP RatingIP32
Body ColourNatural
NEMA Rating-
External Height - Imperial1.6"
External Width - Imperial0
External Depth - Imperial2.7"
Product Range1411-1412 Series
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
40.64mm
External Depth - Metric
69mm
Body Colour
Natural
External Height - Imperial
1.6"
External Depth - Imperial
2.7"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
56mm
IP Rating
IP32
NEMA Rating
-
External Width - Imperial
0
Product Range
1411-1412 Series
Configurable
No
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057
WEEE Code:0000