Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Non-Cancellable / Non-Returnable
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoS5106
Order Code1495570
Technical Datasheet
No. of Pins10Pins
Diode Case Style-
Wavelength of Peak Sensitivity-
Angle of Half Sensitivity ±-
Dark Current400pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Technical Specifications
No. of Pins
10Pins
Wavelength of Peak Sensitivity
-
Dark Current
400pA
Operating Temperature Max
100°C
Diode Case Style
-
Angle of Half Sensitivity ±
-
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000