Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMAMATSU
Manufacturer Part NoP13243-011MA
Order Code4258108
Product RangeP13243 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoP13243-011MA
Order Code4258108
Product RangeP13243 Series
Technical Datasheet
No. of Pins3Pins
Diode Case StyleTO-46
Wavelength of Peak Sensitivity4100nm
Spectral Sensitivity @ Peak-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeP13243 Series
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
4100nm
Operating Temperature Min
-40°C
Product Range
P13243 Series
Diode Case Style
TO-46
Spectral Sensitivity @ Peak
-
Operating Temperature Max
85°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
WEEE Code:0000