Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00113793
Order Code3403502
Product RangeHama uRage xStr3am
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00113793
Order Code3403502
Product RangeHama uRage xStr3am
Technical Datasheet
DirectivityUnidirectional
Output Impedance2200ohm
Frequency Response Min30Hz
Frequency Response Max18kHz
Sensitivity-38dB ± 3dB
Connector TypeUSB
Lead Length2.5m
Product RangeHama uRage xStr3am
SVHCNo SVHC (15-Jan-2018)
Product Overview
Perfectly suited for streaming & gaming, the xStr3am USB Microphone delivers stunning HD audio recording with built-in noise reduction.
- Powerful HD-USB microphone that ensures distortion-free and detailed recordings
- Direct mixing control between mic. and PC audio
- 3.5mm Headphone output with volume control
- Adjustable tripod with secure grip for universal use
- Includes pop protection for interference-free recording
- Durable metal housing
- Plug and play USB interface
- 2.5m Cable length for complete freedom of movement
- Supports Windows XP/Vista/7/8/10
- 2 Year manufacturer warranty
Contents
Microphone, tripod, pop protection, USB cable and user guide
Technical Specifications
Directivity
Unidirectional
Frequency Response Min
30Hz
Sensitivity
-38dB ± 3dB
Lead Length
2.5m
SVHC
No SVHC (15-Jan-2018)
Output Impedance
2200ohm
Frequency Response Max
18kHz
Connector Type
USB
Product Range
Hama uRage xStr3am
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58
WEEE Code:0306