Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00108026
Order Code3409986
Product RangeHama Probo
Also Known AsGTIN UPC EAN: 4047443118769
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00108026
Order Code3409986
Product RangeHama Probo
Also Known AsGTIN UPC EAN: 4047443118769
Memory Capacity32GB
Product RangeHama Probo
SVHCNo SVHC (15-Jan-2018)
Product Overview
Compact USB 3.0 flash drive with retractable USB Plug and exquisite piano black finish
- Slim design for easy portability
- Up to 45MB/s SuperSpeed USB 3.0 transfer rate
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8
- Dimensions (HxWxD): 10x21x57mm
Contents
Contents: Flash drive only
Technical Specifications
Memory Capacity
32GB
SVHC
No SVHC (15-Jan-2018)
Product Range
Hama Probo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
WEEE Code:0314