Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00101827
Order Code3403428
Product RangeHama Manchester
Also Known AsGTIN UPC EAN: 4047443375414
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHAMA
Manufacturer Part No00101827
Order Code3403428
Product RangeHama Manchester
Also Known AsGTIN UPC EAN: 4047443375414
Technical Datasheet
Carrying Case MaterialPET (Polyester)
Case ColourBrown
External Height - Imperial17.72"
External Height - Metric450mm
External Width - Imperial11.81"
External Width - Metric300mm
External Depth - Imperial3.15"
External Depth - Metric80mm
Product RangeHama Manchester
SVHCNo SVHC (15-Jan-2018)
Product Overview
Stylish and practical urban backpack with a slim profile for everyday use, suitable for laptops up to 15.6" screen size. Features several compartments that provide convenient storage space without adding bulk and an integrated USB port that lets you keep your smartphone to hand whilst charging.
- Padded main compartment provides optimum protection for your device
- Fashionable design with contrasting internal colour
- Front pocket with organiser compartment
- Additional document compartment in the main compartment
- Adjustable padded shoulder straps
- Strap attachment for trolley handles
- Integrated USB port and USB cable allows you to connect a power bank for mobile charging
- 2 Year manufacturer warranty
Technical Specifications
Carrying Case Material
PET (Polyester)
External Height - Imperial
17.72"
External Width - Imperial
11.81"
External Depth - Imperial
3.15"
Product Range
Hama Manchester
Case Colour
Brown
External Height - Metric
450mm
External Width - Metric
300mm
External Depth - Metric
80mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645
WEEE Code:0000