Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMA
Manufacturer Part No00094168
Order Code3404072
Product RangeHama Smartly
Also Known AsGTIN UPC EAN: 4007249941688
No Longer Manufactured
Product Information
ManufacturerHAMA
Manufacturer Part No00094168
Order Code3404072
Product RangeHama Smartly
Also Known AsGTIN UPC EAN: 4007249941688
Memory Capacity8GB
USB SpecificationUSB 2.0
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeHama Smartly
SVHCNo SVHC (15-Jan-2018)
Product Overview
USB Flash storage with a compact and inconspicuous design, ideal for instant storage expansion
- Nano sized profile is ideal for ultrabooks and USB media players
- Plug and play USB 2.0 interface
- Supports Win XP/Vista/7/8 and Mac OS
- Dimensions (HxWxD): 6x15x20mm
Contents
Flash drive only
Technical Specifications
Memory Capacity
8GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (15-Jan-2018)
USB Specification
USB 2.0
Operating Temperature Min
-
Product Range
Hama Smartly
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
WEEE Code:0314