Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoT39-B02
Order Code4262348
Product RangeT39 Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.340 |
Price for:Each
Minimum: 1
Multiple: 1
€17.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT39-B02
Order Code4262348
Product RangeT39 Series
Technical Datasheet
Tip / Nozzle Width0.2mm
Tip / Nozzle StyleConical
For Use WithHakko FX-9701 Soldering Irons
Product RangeT39 Series
SVHCTo Be Advised
Product Overview
- T39 series conical tip (shape-0.2B)
- Suitable for use with FX-9701 and FX-9702 soldering irons
- Size is R0.2 X 7.5mm
Technical Specifications
Tip / Nozzle Width
0.2mm
For Use With
Hakko FX-9701 Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
Conical
Product Range
T39 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
WEEE Code:0000