Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoT38-02IS
Order Code3934666
Product RangeT38 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €100.450 |
Price for:Each
Minimum: 1
Multiple: 1
€100.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT38-02IS
Order Code3934666
Product RangeT38 Series
Technical Datasheet
Tip / Nozzle Width0.05mm
Tip / Nozzle StyleConical
For Use WithHakko FX-1003 Micro Tweezers
Product RangeT38 Series
SVHCTo Be Advised
Product Overview
- Conical tip for use with the FX-1003 micro tweezer handpiece
- 750°F temperature
- R0.05 x 8.2mm
Contents
2 pack.
Technical Specifications
Tip / Nozzle Width
0.05mm
For Use With
Hakko FX-1003 Micro Tweezers
SVHC
To Be Advised
Tip / Nozzle Style
Conical
Product Range
T38 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000