Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoT15-SBS04
Order Code3934515
Product RangeT15 Series
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.030 |
Price for:Each
Minimum: 1
Multiple: 1
€45.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoT15-SBS04
Order Code3934515
Product RangeT15 Series
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle StyleConical
For Use WithHakko FM-2027 & FM-2028 Soldering Irons
Product RangeT15 Series
SVHCTo Be Advised
Product Overview
- Conical tip for use with the FM-203, FM-204, FM-205, FM-206 and FX-951 station
- R0.4 x 14mm
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Hakko FM-2027 & FM-2028 Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
Conical
Product Range
T15 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000