Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAKKO
Manufacturer Part NoN51-22
Order Code3934526
Product RangeN51 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.410 |
Price for:Each
Minimum: 1
Multiple: 1
€100.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoN51-22
Order Code3934526
Product RangeN51 Series
Technical Datasheet
For Use WithHakko FR-810B, FR-811 Hot-Air SMD Rework Station and FR-702 Rework/Repair System
Tip / Nozzle StyleHot Air
Tip / Nozzle Width28mm
Tip / Nozzle Length28mm
Product RangeN51 Series
SVHCTo Be Advised
Technical Specifications
For Use With
Hakko FR-810B, FR-811 Hot-Air SMD Rework Station and FR-702 Rework/Repair System
Tip / Nozzle Width
28mm
Product Range
N51 Series
Tip / Nozzle Style
Hot Air
Tip / Nozzle Length
28mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000