Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €208.000 |
Product Information
Product Overview
FX9707-811 is a conversion kit with handpiece (FX-9707) and iron holder. FX-9707 is a heavy-duty soldering iron for the FX-972 dual soldering station. It is a 200W iron meant for use on larger mass components and large heat sinks. The FX-9707 handpiece is a single piece handpiece with a built-in sleep mode sensor and uses the T53 tips. Heavy-duty soldering iron covers from fine, precise components to large-sized component. Ideal for soldering of high-heat dissipative workpieces like large-sized components such as shielded-case and coil or multi-layered P.W.B. The cable diameter is only 4.4mm. The cable is thinner than the previous one, enabling an operator to work smoothly without stress. In addition to the increased power to 200W, the synergistic effect of the new heater construction and newly designed tip shapes help to reduce the cycle time by approximately 27% and improves work efficiency.
- Easy handling
- Short cycle time reduced by approximately 27%
- Flow-up effective soldering tip with V-groove
- Safety design for tip replacement without a heat-resistant pad
- Temperature range from 50 to 500°C
- <lt/>2ohm tip to ground resistance, <lt/> 2mV tip to ground potential
- Composite heater element
- 1.2m cord length, 222mm (with T53-D24 tip) total length
Contents
Handpiece (FX-9707), Iron holder (FH-220, with cleaning sponge and wire), Instruction manual.
Technical Specifications
FX-9707 Handpiece, FH-220 Iron Holder with Cleaning Sponge and Wire, Instruction Manual
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate