Print Page



Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €987.650 |
Price for:Each
Minimum: 1
Multiple: 1
€987.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFX801-16
Order Code3758303
Technical Datasheet
Supply Voltage VAC29V
Heat Temperature Max500°C
Output Power300W
Kit ContentsFX-801 Soldering St, FX-8002-81 Handpiece, B2300 Pad, B2425 Pwr Card/B3253 Cabl/FH200-83 Hldr/Manual
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Supply Voltage VAC
29V
Output Power
300W
Product Range
-
SVHC
To Be Advised
Heat Temperature Max
500°C
Kit Contents
FX-801 Soldering St, FX-8002-81 Handpiece, B2300 Pad, B2425 Pwr Card/B3253 Cabl/FH200-83 Hldr/Manual
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7
WEEE Code:0000