Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €173.170 |
Price for:Each
Minimum: 1
Multiple: 1
€173.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoFA400-15
Order Code3585816
Technical Datasheet
Air Volume1.1m³/min
Supply Voltage VAC230V
Power Rating18W
Plug Type-
Product Range-
SVHCTo Be Advised
Technical Specifications
Air Volume
1.1m³/min
Power Rating
18W
Product Range
-
Supply Voltage VAC
230V
Plug Type
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.41
WEEE Code:0000