Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €100.150 |
Price for:Each
Minimum: 1
Multiple: 1
€100.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAKKO
Manufacturer Part NoA1540
Order Code3760797
Technical Datasheet
Accessory TypeCrucible Pot
For Use WithHakko FX-301B/300 Soldering Pots
Product Range-
SVHCTo Be Advised
Product Overview
75 x 75mm extended life crucible for the FX-301B/300 solder pots.
Technical Specifications
Accessory Type
Crucible Pot
Product Range
-
For Use With
Hakko FX-301B/300 Soldering Pots
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85141080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1
WEEE Code:0000