Product Information
Product Overview
The GRF-1300 from GW Instek is a RF & spectrum analyzer training system. GRF-1300 is a well designed training kit capable of producing a 3MHz baseband signal and a carrier signal up to 900MHz. It is also able to perform AM and FM RF circuit experiments as well. The practical exercises in the training kit meet the needs of most general RF courses. The GRF-1300 consists of 3 modules, namely a baseband module, an RF Synthesizer/FM module and an AM module. The baseband module can simulate a baseband signal and includes sine, square or triangle waveforms. Its output frequency and amplitude are adjustable. During experiments the three kinds of waveforms can be arbitrarily switched back and forth to meet the signalling requirements of each of the different experiments. The RF Synthesizer/FM module is used to generate an adjustable carrier frequency as well as perform frequency modulation. The AM module and baseband module can be used together to perform amplitude modulation experiments.
- 5 on-off switches and 5 test points to simulate 8 failure conditions for trouble shooting study
- USB interface to provide remote control
- GSP-730 spectrum analyzer can be used to observe the various characteristics of an AM/FM waveform
- Dimension is 165mm x 155mm x 90mm
- Weight is 1.2Kg
Applications
Hobby & Education, Test & Measurement
Contents
GRF-1300 unit, Experiment test book of student version, Power point file and remote control software CD, RF cable 2 x 10cm, RF cable 1x 80cm, An antenna, N to SMA adaptor connector, A power cord.
Technical Specifications
Test Book, Power Point File & Remote Control S/W CD, RF Cable, Antenna, N to SMA Adaptor, Power Cord