Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGRUNDIG
Manufacturer Part NoHUC31 - 10
Order Code4130911
Technical Datasheet
Software TypeLabVIEW Software
Software Edition-
Licence Type-
Media Type-
Software Language-
Supported OS-
For Use WithEmbedded Design & Development
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The HUC31 - 10 Labview software contains an executable virtual instrument for the test. After you have connected your digimess instrument with your PC by means of the RS232 cable which is in the set and after the installation of your program check the remote control function by a mouse click.
- Interface extension of 6 x RS232 per COM port
- Optical isolation in each direction
- Detection of the connected equipment and its preset baud rate
- Optimization of measuring operations
- Minimization of communication with the control PC
- Defined Signal Processing times
- Cascading option for several controllers
Applications
Embedded Design & Development
Technical Specifications
Software Type
LabVIEW Software
Licence Type
-
Software Language
-
For Use With
Embedded Design & Development
SVHC
No SVHC (17-Dec-2015)
Software Edition
-
Media Type
-
Supported OS
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
WEEE Code:0000