Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGLOBAL SPECIALTIES
Manufacturer Part NoGS-170K1
Order Code2850704
Technical Datasheet
Breadboard Kit TypeMini Breadboard Kit
SVHCNo SVHC (15-Jan-2018)
Product Overview
The GS-170K1 from Global Specialties is a 108 pieces mini breadboard kit. The GS-170 mini breadboard kit is an ideal starter kit for prototyping small projects. Included are 8 mini breadboards (GS-170-A) and 100 pre-cut #24 gauge insulated stranded wire (WK-5). Each wire comes with gold plated brass pressed pins on each end to allow for extended insertion life and maximum surface contact.
- GS-170 mini breadboard kit comes with UL approval
Applications
Hobby & Education
Technical Specifications
Breadboard Kit Type
Mini Breadboard Kit
SVHC
No SVHC (15-Jan-2018)
Kit Contents
8 Breadboard w/ 170 Tie-Points & 100 Pcs of Male - Male , Male - Female Jumper Wires
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85340019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.566536
WEEE Code:0000