Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGLENAIR
Manufacturer Part NoMWDL-37P-6E5-18B
Order Code2759415
Product RangeMWDL Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerGLENAIR
Manufacturer Part NoMWDL-37P-6E5-18B
Order Code2759415
Product RangeMWDL Series
Technical Datasheet
Connector Type AMicro-D Plug, 37 Way
Connector to ConnectorMicro-D Plug to Free End
No. of Positions37Ways
Connector Type BFree End
Cable Length - Imperial18"
Cable Length - Metric457mm
Jacket ColourMulti-coloured
Product RangeMWDL Series
SVHCTo Be Advised
Product Overview
The MWDL-37P-6E5-18.0B from Glenair is a Micro-D MWDL series low profile plastic shell connector with 37 contacts. This MWDL connector is supplied with stranded mil spec hook-up wire. Compatible with #26AWG wire (colour-coded stripes per MIL-STD-681) with 18inch length. Contacts are crimped to wire and potted with epoxy.
- Glass-filled high temperature thermoplastic connector body
- Liquid crystal polymer (LCP)/ polyphenylene sulphide(PPS) insulator
- Beryllium copper pin contacts with gold over nickel plating
- Current rating is 3A, DWV is 600VAC sea level
- Minimum insulation resistance is 5000Mohm, maximum contact resistance is 8mohm
- Operating temperature range from -55°C to +150°C
- Through hole mounting hardware
Applications
Industrial
Technical Specifications
Connector Type A
Micro-D Plug, 37 Way
No. of Positions
37Ways
Cable Length - Imperial
18"
Jacket Colour
Multi-coloured
SVHC
To Be Advised
Connector to Connector
Micro-D Plug to Free End
Connector Type B
Free End
Cable Length - Metric
457mm
Product Range
MWDL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0314