Print Page
24 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €20.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €130.800 |
5+ | €123.280 |
10+ | €116.510 |
25+ | €110.510 |
Price for:Each
Minimum: 1
Multiple: 1
€130.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLENAIR
Manufacturer Part No770-001S105
Order Code3874660
Product Range77 Series
Technical Datasheet
Boot ConfigurationStraight Lipped
I.D. Supplied - Imperial1.26"
I.D. Supplied - Metric32mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.638"
Total Length - Metric67mm
I.D. Recovered Max - Imperial0.709"
I.D. Recovered Max - Metric18mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio-
Product Range77 Series
Technical Specifications
Boot Configuration
Straight Lipped
I.D. Supplied - Metric
32mm
Total Length - Imperial
2.638"
I.D. Recovered Max - Imperial
0.709"
Shrink Tubing / Boot Material
Elastomer
Product Range
77 Series
I.D. Supplied - Imperial
1.26"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
67mm
I.D. Recovered Max - Metric
18mm
Shrink Ratio
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
WEEE Code:0000