Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerGLASSGUARD
Manufacturer Part No1884/S
Order Code1177931
Technical Datasheet
Color Temperature Typ4000K
Product Range-
Product Overview
- Prevents widespread glass contamination from accidental lamp breakage
- Impact tested to IEC60068-2-75 (5 joules) 6m
- FEP shatterproof coating outperforms lamp life
- Passes all food hygiene audits including the B.R.C.
- Operational in both open and enclosed IP65 fittings
- Coating will not discolour or degrade
- Superior colour rendering
- Service life: 15-20,000 hours
Notes
This is a branded lamp with a Glass Guard FEP coating
Technical Specifications
Color Temperature Typ
4000K
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
WEEE Code:0502