Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €84.380 |
3+ | €82.690 |
Price for:Each
Minimum: 1
Multiple: 1
€84.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLAMOX LUXO
Manufacturer Part NoSPD025979
Order Code2460943
Technical Datasheet
Accessory TypeSuction Lens
For Use WithMagnifying Glass
Product Range-
Product Overview
The SPD025979 is a 6 dioptre Suction Lens will increase magnification with 150%.For additional magnification a secondary lens can be attached to the magnifier. This 6 dioptre suction lens is attached to the magnifiers primary lens. Simply wet the secondary lens and stick it onto the larger lens.
Applications
Industrial
Technical Specifications
Accessory Type
Suction Lens
Product Range
-
For Use With
Magnifying Glass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:90058000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204116
WEEE Code:0000