Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.910 |
5+ | €19.510 |
Price for:Each
Minimum: 1
Multiple: 1
€19.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGLAMOX LUXO
Manufacturer Part NoBRK025140
Order Code2285237
Technical Datasheet
Accessory TypeDesk Mounting Plate
For Use WithLUXO Table Version Luminaries
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BRK025140 is a CC-CLA white desk Mounting Plate made of die-cast aluminium with nylon insert for smooth movement for 0906002000 lamp. A surface mounted bracket that works with all table version luminaries with a 12.7mm bottom spigot. Two 5mm holes need to be drilled.
Applications
Lighting
Technical Specifications
Accessory Type
Desk Mounting Plate
Product Range
-
For Use With
LUXO Table Version Luminaries
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.254
WEEE Code:0000